95009-2661
Molex / WaldomConn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
95009-2661
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
RJ-11
Body Orientation:
Right Angle
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
6
Maximum Voltage Rating:
125 VAC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
N/A
Life Cycle:
Discontinued
Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Search Keywords:
950092661
This product is discontinued, but still in stock
IN STOCK:
1,016
Can Ship immediately
Minimum Order:
50
Quantity
Unit Price
Ext. Price
50
$0.6227
$31.135
500
$0.5030
$251.500
1,000
$0.4797
$479.700
2,500
$0.4383
$1,095.750
5,000
$0.4022
$2,011.000
7,500
$0.3962
$2,971.500
10,000
$0.3704
$3,704.000
15,000
+
$0.3649
$5,473.500
Product Guides
CUSTOMERS
ALSO BOUGHT
TQ2-48V
Signal Relay 48VDC 1A DPDT(14x9x5)mm THT
G003G
Switch Access Push Button Switch Round Button
8L41-12-001
Economical DIP Reed Relays, 1 Form C, 12V
T90S5D12-12
Power Relay 12VDC 30A SPDT(32.26mm 27.43mm 20.4mm) THT
ECH-U1H221JX5
Cap Film 220pF 50V PPS 5% (2 X 1.25 X 0.9mm) Stacked 125°C T/R