help desk software

95503-2441

Molex / Waldom

Conn RJ-11 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray

  • RoHS Compliant
  • Tray Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
95503-2441
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
Tray
Type:
RJ-11
Body Orientation:
Straight
Mounting:
Through Hole
Pitch:
2.54 mm
Gender:
F
Number of Contacts:
4
Maximum Voltage Rating:
125 VDC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 80 °C
Conn RJ-11 F 4 POS 2.54mm Solder ST Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Search Keywords:
955032441
IN STOCK: 26,645
Can Ship immediately
Minimum Order:
75
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
75
$0.908
$68.100
400
$0.898
$359.200
800
$0.877
$701.600
1,600
$0.867
$1,387.200
3,570
$0.857
$3,059.490
5,000
$0.765
$3,825.000
10,000 +
$0.734
$7,340.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS