help desk software

95503-6671

Molex / Waldom

Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 Tube

  • RoHS Compliant
  • TUBE Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
95503-6671
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Package Type:
TUBE
Type:
RJ-11
Body Orientation:
Straight
Mounting:
Surface Mount
Pitch:
1.27 mm
Gender:
RCP
Number of Contacts:
6
Maximum Voltage Rating:
125 VDC
Maximum Current Rating:
1.5/Contact A
Operating Temperature:
-40 to 85 °C
Conn RJ-11 RCP 6 POS 1.27mm Solder ST SMD 6 Terminal 1 Port Cat 3 Tube
Search Keywords:
955036671
IN STOCK: 1,883
Can Ship immediately
Minimum Order:
95
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
95
$0.72
$68.400
500
$0.70
$350.000
950
$0.69
$655.500
1,900
$0.68
$1,292.000
4,018
$0.67
$2,692.060
5,000
$0.60
$3,000.000
10,000 +
$0.57
$5,700.000
DOWNLOADS