help desk software

98266-0434

Molex / Waldom

FFC Jumper Cable 40Conductors 60VAC 0.127m Premo-Flex™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
98266-0434
RoHS:
Yes
HTS:
8544493080
COO:
HU
ECCN:
EAR99
Package Type:
BAG
Cable Pitch:
0.5 mm
Cable Length:
0.127 m
Type:
FFC Jumper Cable
Number of Conductors:
40
FFC Jumper Cable 40Conductors 60VAC 0.127m Premo-Flex™ Bag
Search Keywords:
982660434
IN STOCK: 0
Minimum Order:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$3.73
$3,730.000
2,000
$3.55
$7,100.000
4,000 +
$3.37
$13,480.000
DOWNLOADS