help desk software

98267-0215

Molex / Waldom

FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
98267-0215
RoHS:
Yes
HTS:
8544429090
COO:
HU
Package Type:
BAG
Cable Pitch:
1 mm
Cable Length:
0.203 m
Type:
FFC Jumper Cable
Number of Conductors:
6
FFC Jumper Cable 6Conductors 60VAC 0.203m Premo-Flex™ Bag
Search Keywords:
982670215
IN STOCK: 0
Minimum Order:
1000
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1,000
$1.38
$1,380.000
2,000
$1.31
$2,620.000
4,000 +
$1.25
$5,000.000
DOWNLOADS