Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
98817-1041
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Carton
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10/Contact A
Operating Temperature:
-40 to 100 °C
Conn Housing F 4 POS 3.33mm Crimp ST Cable Mount Automotive Carton
Search Keywords:
988171041
IN STOCK:
15,843
Ships today, if you order in
Minimum Order:
250
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2744
$68.600
1,300
$0.2693
$350.090
2,500
$0.2642
$660.500
4,900
$0.2591
$1,269.590
8,400
$0.2530
$2,125.200
10,000
$0.2132
$2,132.000
25,000
+
$0.1836
$4,590.000
Product Guides