Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
99-99-0987
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
250,250 VDC|VAC
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords:
99990987
IN STOCK:
27,454
Can Ship immediately
Minimum Order:
600
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
600
$0.1163
$69.780
2,900
$0.1142
$331.180
5,800
$0.1122
$650.760
11,500
$0.1091
$1,254.650
18,000
$0.1081
$1,945.800
25,000
+
$0.1030
$2,575.000
Product Guides
CUSTOMERS
ALSO BOUGHT
PP21-2-5.00A-OA-S
SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, Push-Pull.
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
02-06-6102
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
TXR41AB00-2216AI
Backshell - Heat Shrink Adapter - 1.594"(40.49mm) Outside Diameter - Shell Size 22, 23 - 1...
DE-9P-K87
D Subminiature Connector - 9 Contact - Male - 0.108 inch Pitch - Solder Terminal - Hole .1...