PCMA15S05
MTM PowerAC/DC Power Supply - 15W - 5VDC - Input 100-240 VAC - Class 1/2 - Chassis Mount - cUL/UL certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMA15S05
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
AC/DC Power Supply - 15W - 5VDC - Input 100-240 VAC - Class 1/2 - Chassis Mount - cUL/UL certified
Search Keywords:
PCMA15S05
IN STOCK:
11
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$106.19
$106.190
5
$98.27
$491.350
10
$91.67
$916.700
25
$86.64
$2,166.000
50
$77.15
$3,857.500
100
$74.39
$7,439.000
250
+
$72.49
$18,122.500
CUSTOMERS
ALSO BOUGHT
TA-2-81150
Power Transformer 750VA 8Term. Screw Terminal Flange Mount
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
MBO-10
Fast Acting Fuse - 10 Amp - 250v - Ceramic - 1/4" X 1-1/4"
E19-00H
Snap Action Switch - DPDT - Lever - 15A@125/250VAC 2A@48VDC - Quick Connect - Screw Mount
AR30V0R-02R
Switch Emergency Stop N.C. DPST Mushroom Button 30N Screw Panel Mount