help desk software
DATA SHEET

PCMA15T512

MTM Power

AC/DC Power Supply - 15W - 5VDC, ±12VDC - Input 100-240 VAC - Class 1/2 - Chassis Mount - cUL/UL certified

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMA15T512
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Regulated
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
3
Output Voltage:
5,-12,12 V
Maximum Output Current:
1.6,0.15,0.15 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
110 x 50.8 x 23mm
AC/DC Power Supply - 15W - 5VDC, ±12VDC - Input 100-240 VAC - Class 1/2 - Chassis Mount - cUL/UL certified
Search Keywords:
PCMA15T512
IN STOCK: 0
On Order:
7   can ship 1/2/25 
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$127.92
$127.920
5
$118.37
$591.850
10
$107.49
$1,074.900
25
$103.07
$2,576.750
50
$93.21
$4,660.500
100
$88.37
$8,837.000
250 +
$86.10
$21,525.000
Tools/3D Models