PCMA30D512
MTM PowerAC/DC Power Supply - 30W - 5VDC, 12VDC - Input 100-240 VAC - Class 1/2 - Chassis Mount - cUL/UL certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMA30D512
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
120 x 65 x 33 mm
The MTM POWER part PCMA30D512 is a high-quality AC/DC Power Supply that provides reliable power output of 30W at 5VDC and 12VDC. It features an input voltage range of 100-240 VAC, making it suitable for a variety of applications. This power supply is Class 1/2 rated for safety and is designed for chassis mounting. Additionally, it is cUL/UL certified, ensuring it meets the highest industry standards for performance and safety.
Search Keywords:
PCMA30D512
IN STOCK:
7
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$153.61
$153.610
3
$151.31
$453.930
5
$149.04
$745.200
10
$139.99
$1,399.900
25
+
$136.25
$3,406.250