PCMA30S24
MTM PowerAC/DC Power Supply - 30W - 24VDC - Input 100-240 VAC - Class 1/2 - Chassis Mount - cUL/UL certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMA30S24
RoHS:
Yes
HTS:
8504409510
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
120 x 65 x 33 mm
The MTM POWER part PCMA30S24 is a reliable and efficient AC/DC power supply delivering 30 watts of power at 24VDC. With an input range of 100-240 VAC, this power supply is suitable for a variety of applications. It is designed for chassis mounting and is both cUL and UL certified, ensuring high quality and safety standards. Ideal for industrial or commercial use, this Class 1/2 power supply is a dependable choice for your power needs.
Search Keywords:
PCMA30S24
IN STOCK:
29
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$138.74
$138.740
5
$128.39
$641.950
10
$117.16
$1,171.600
25
$112.34
$2,808.500
50
$98.56
$4,928.000
75
$97.08
$7,281.000
100
+
$95.60
$9,560.000