PCMAS48S48
MTM PowerAC/DC Power Supply - 48W - 48VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMAS48S48
RoHS:
Yes
Supplier Standard Pack
1
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
48 V
Maximum Output Current:
1 A
Maximum Output Power:
48 W
Input Connector Type:
Screw Terminal Block
Dimension:
120 x 65 x 33 mm
AC/DC Power Supply - 48W - 48VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
Search Keywords:
PCMAS48S48
IN STOCK:
6
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$123.06
$123.060
5
$114.47
$572.350
10
$102.04
$1,020.400
25
$96.85
$2,421.250
50
$87.31
$4,365.500
100
$82.92
$8,292.000
250
+
$77.51
$19,377.500