PCMAS60S05
MTM PowerAC/DC Power Supply - 60W - 5VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMAS60S05
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching132
Style:
Encapsulated129
AC Input Voltage:
N/A
Number of Outputs:
1120
Output Voltage:
5 V
Maximum Output Current:
10 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block107
Dimension:
166 x 85 x 35104mmmm
AC/DC Power Supply - 60W - 5VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
Search Keywords:
PCMAS60S05
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$143.87
$143.870
3
$141.71
$425.130
5
$139.59
$697.950
10
$128.94
$1,289.400
25
+
$127.01
$3,175.250
Product Guides