PCMAS60S24
MTM PowerAC/DC Power Supply - 60W - 24VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMAS60S24
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2.5 A
Maximum Output Power:
60 W
Input Connector Type:
Screw Terminal Block
Dimension:
166 x 85 x 35 mm
AC/DC Power Supply - 60W - 24VDC - Input 100-240 VAC - Chassis Mount - cUL/UL certified
Search Keywords:
PCMAS60S24
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$139.56
$139.560
3
$137.46
$412.380
5
$135.40
$677.000
10
$125.33
$1,253.300
25
+
$123.45
$3,086.250
Product Guides