help desk software
DATA SHEET

PCMDS6024S12W

MTM Power

DC/DC Converter - 60W - 12VDC - Input 24VDC - Galvanically Separated - Transient and Short Circuit Protected

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PCMDS6024S12W
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Input Voltage:
24(Typ) V
Number of Outputs:
1
Output Voltage:
12 V
Output Current:
5 A
Output Power:
60 W
Mounting:
Screw
Type:
Step Down
Dimension:
130 x 69 x 30 mm
Output Type:
Fixed
Family:
PCMDS60 24S12 W
DC/DC Converter - 60W - 12VDC - Input 24VDC - Galvanically Separated - Transient and Short Circuit Protected
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$167.70
$167.700
10
$159.11
$1,591.100
25
$157.52
$3,938.000
50
$150.84
$7,542.000
100
$145.75
$14,575.000
250
$142.25
$35,562.500
500
$135.57
$67,785.000
1,000 +
$128.81
$128,810.000
Tools/3D Models