PMA30D524
MTM PowerAC/DC Power Supply - 30W - 5VDC, 24VDC - Input 100-240 VAC - Class 1/2 - PCB Mount - cUL/UL certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMA30D524
RoHS:
Yes
HTS:
8504409540
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
2
Output Voltage:
5,24 V
Maximum Output Current:
3,0.6 A
Maximum Output Power:
30 W
Input Connector Type:
Screw Terminal Block
Dimension:
65.5 x 90.5 x 33.5 mm
The primary switched MTM Power Modules PMA have been designed as a universal compact power supply. Dimension of the case is 120,0 x 65,0 x 33,0 mm. The power supplies are vacuum encapsulated, prepared for applications in Class 1 and/or 2 and comply to the Low Voltage Directives as well as to the up-to-date EN standards as regards CE conformity. Further features are rugged design, SMD-technology, automatic 100 % final test and 100-%-burn-in-test. MTM Power Modules are VDE, UL and cUL approved. The series PMA offers 30 W constant output wattage, is short circuit protected, needs no ground load and is designed for PCB mounting.
Search Keywords:
PMA30D524
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$158.26
$158.260
5
$146.45
$732.250
10
$132.63
$1,326.300
25
$127.18
$3,179.500
50
$114.69
$5,734.500
75
$112.97
$8,472.750
100
+
$109.64
$10,964.000