PMA30T515
MTM PowerAC/DC Power Supply - 30W - 5VDC, ±15VDC - Input 100-240 VAC - Class 1/2 - PCB Mount - cUL/UL certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMA30T515
RoHS:
Yes
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
The primary switched MTM Power Modules PMA have been designed as a universal compact power supply. Dimension of the case is 120,0 x 65,0 x 33,0 mm. The power supplies are vacuum encapsulated, prepared for applications in Class 1 and/or 2 and comply to the Low Voltage Directives as well as to the up-to-date EN standards as regards CE conformity. Further features are rugged design, SMD-technology, automatic 100 % final test and 100-%-burn-in-test. MTM Power Modules are VDE, UL and cUL approved. The series PMA offers 30 W constant output wattage, is short circuit protected, needs no ground load and is designed for PCB mounting.
Search Keywords:
PMA30T515
IN STOCK:
10
Ships today, if you order in
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$160.39
$160.390
5
$148.42
$742.100
10
$134.44
$1,344.400
25
$128.92
$3,223.000
50
$116.45
$5,822.500
75
$114.71
$8,603.250
100
+
$111.53
$11,153.000