PMAS10S15
MTM PowerAC/DC Power Supply - 10W - 15VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMAS10S15
RoHS:
Yes
HTS:
8542390001
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Dimension:
52 x 36.5 x 24 mm
The MTM POWER PMAS10S15 is a versatile AC/DC power supply capable of delivering 10 watts of power at a constant 15VDC output voltage. With an input voltage range of 100-240VAC, it is compatible with a wide range of power sources. Designed for PCB mounting, this power supply offers convenient integration into your circuit design. Reliable and safe, the PMAS10S15 is cUL/UL certified, meeting the highest industry standards for performance and safety. With its compact size and robust construction, it is a reliable choice for various applications requiring low wattage power supply, such as industrial automation, control systems, and data communication equipment.
Search Keywords:
PMAS10S15
IN STOCK:
24
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$69.60
$69.600
5
$62.11
$310.550
10
$60.25
$602.500
25
$55.30
$1,382.500
50
$49.81
$2,490.500
100
$46.79
$4,679.000
250
+
$44.29
$11,072.500