PMAS15S05
MTM PowerAC/DC Power Supply - 15W - 5VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMAS15S05
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Switching
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
5 V
Maximum Output Current:
2.5 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
50.8 x 50.8 x 20 mm
AC/DC Power Supply - 15W - 5VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
Search Keywords:
PMAS15S05
IN STOCK:
10
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$85.68
$85.680
5
$79.70
$398.500
10
$66.04
$660.400
25
$60.99
$1,524.750
50
$55.57
$2,778.500
100
$50.76
$5,076.000
250
+
$48.39
$12,097.500