help desk software
DATA SHEET

PMAS15S24

MTM Power

AC/DC Power Supply - 15W - 24VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMAS15S24
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
0.6 A
Maximum Output Power:
15 W
Input Connector Type:
Screw Terminal Block
Dimension:
50.8 x 50.8 x 20 mm
The MTM POWER part PMAS15S24 is a reliable and high-quality AC/DC Power Supply, designed to deliver a steady output of 15W at a voltage of 24VDC. With its wide input voltage range of 100-240 VAC, this power supply is suitable for global use. Its PCB mount design enables easy installation and secure mounting on circuit boards. Moreover, this power supply is cUL/UL certified, ensuring optimal safety and performance. Ideal for a variety of applications, the PMAS15S24 is a trusted choice for engineers and professionals in need of a dependable power supply solution.
Search Keywords:
PMAS15S24
IN STOCK: 19
Can Ship immediately
On Order:
50   can ship 1/20/25 
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$71.88
$71.880
5
$64.14
$320.700
10
$62.22
$622.200
25
$57.11
$1,427.750
50
$56.25
$2,812.500
100
$52.07
$5,207.000
250 +
$49.58
$12,395.000
Tools/3D Models