help desk software
DATA SHEET

PMAS24S24

MTM Power

AC/DC Power Supply - 24W - 24VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMAS24S24
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Dimension:
76 x 50.7 x 22.7 mm
The MTM POWER part PMAS24S24 is a versatile AC/DC power supply that delivers efficient and reliable power output. With a power rating of 24W and an output voltage of 24VDC, this power supply meets the demands of both residential and industrial applications. Its wide input voltage range of 100-240VAC ensures compatibility with various power sources. Designed for PCB mount installation, this power supply is easy to integrate into your existing system or circuit board. Additionally, the PMAS24S24 is cUL/UL certified, guaranteeing the highest level of safety and quality standards. Choose this power supply for all your power needs, and experience superior performance and durability.
Search Keywords:
PMAS24S24
IN STOCK: 20
Can Ship immediately
On Order:
50   can ship 1/2/25 
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$74.26
$74.260
5
$66.26
$331.300
10
$64.28
$642.800
25
$59.00
$1,475.000
50
$58.11
$2,905.500
100
$55.59
$5,559.000
250 +
$51.76
$12,940.000
Tools/3D Models