PMAS48S24
MTM PowerAC/DC Power Supply - 48W - 24VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PMAS48S24
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Type:
Switching
Style:
Encapsulated
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
2 A
Maximum Output Power:
48 W
Input Connector Type:
Screw Terminal Block
Dimension:
65.5 x 90.5 x 33.5 mm
AC/DC Power Supply - 48W - 24VDC -Input 100-240 VAC - PCB Mount - cUL/UL certified
Search Keywords:
PMAS48S24
IN STOCK:
0
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$117.19
$117.190
5
$108.45
$542.250
10
$93.58
$935.800
25
$88.45
$2,211.250
50
$80.75
$4,037.500
100
$76.13
$7,613.000
250
+
$72.49
$18,122.500