Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
MTM Power
Part No:
PM-IP67A100S24
RoHS:
Yes
HTS:
8504409520
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Type:
Switching
Style:
Enclosed
AC Input Voltage:
N/A
Number of Outputs:
1
Output Voltage:
24 V
Maximum Output Current:
4 A
Maximum Output Power:
100 W
Input Connector Type:
N/A
Dimension:
170 x 85 x 35 mm
AC/DC Power Supply Single-OUT 24V 4A 100W
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
14 Weeks
Quantity
Unit Price
Ext. Price
1
$219.98
$219.980
5
$208.70
$1,043.500
10
+
$206.04
$2,060.400