ATSM-49-12.000MHZT&R
Mtron PTICrystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
ATSM-49-12.000MHZT&R
RoHS:
No
HTS:
8541600080
Supplier Standard Pack
1000
Package Type:
Reel
Standard Frequency:
12 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
SMD
Operating Temperature:
-10 to 70 °C
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Search Keywords:
ATSM4912000MHZTR
This product is NOT RoHS Compliant. See Alternatives
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.357
$357.000
2,000
$0.333
$666.000
4,000
$0.313
$1,252.000
8,000
+
$0.305
$2,440.000
Product Guides