ATSM-49-R-11.0592MHZ
Mtron PTICrystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
ATSM-49-R-11.0592MHZ
RoHS:
Yes
HTS:
8541600050
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Standard Frequency:
11.0592 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
SMD
Operating Temperature:
-10 to 70 °C
Crystal 11.0592MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin SMD T/R
Search Keywords:
ATSM49R110592MHZ
IN STOCK:
1,000
Can Ship immediately
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.384
$384.000
2,000
$0.364
$728.000
4,000
$0.346
$1,384.000
8,000
+
$0.329
$2,632.000
Product Guides