HC49U/N-22.1184MHZ
Mtron PTICrystal 22.1184MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 3-Pin HC-49U/N SMD
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
HC49U/N-22.1184MHZ
RoHS:
No
HTS:
8541600080
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Standard Frequency:
22.1184 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49U/N
Operating Temperature:
-10 to 70 °C
Crystal 22.1184MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 3-Pin HC-49U/N SMD
Search Keywords:
HC49UN221184MHZ
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$16.39
$16.390
25
$4.04
$101.000
50
$4.02
$201.000
100
+
$3.54
$354.000
Product Guides