MP-1-R-24.576MHZ
Mtron PTICrystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mtron PTI
Part No:
MP-1-R-24.576MHZ
RoHS:
Yes
HTS:
8541600080
ECCN:
EAR99
Supplier Standard Pack
1000
Package Type:
Bag
Standard Frequency:
24.576 MHz
Load Capacitance:
18 pF
Frequency Tolerance:
±30 ppm
Supplier Package:
HC-49/U
Operating Temperature:
-10 to 70 °C
Crystal 24.576MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 25Ohm 2-Pin HC-49/U Thru-Hole
Search Keywords:
MP1R24576MHZ
IN STOCK:
0
Minimum Order:
1000
Multiple:
1000
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
1,000
$0.236
$236.000
2,000
$0.224
$448.000
4,000
$0.213
$852.000
8,000
+
$0.203
$1,624.000
Product Guides