Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
BU-25C
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Style:
Clip
Body Material:
Solid Copper
Color:
N/A
The MUELLER ELECTRIC BU-25C Automotive Copper Clip is a reliable and durable clip designed for automotive applications. With a current rating of 75 Amp, it is perfect for various electrical connections in vehicles. The clip is made from high-quality copper, ensuring excellent conductivity and corrosion resistance. It features a strong spring grip, providing a secure and stable connection. Whether you're working on car batteries, electric circuits, or general automotive repairs, this clip is an essential tool that guarantees safe and efficient electrical connections.
Search Keywords:
BU25C
IN STOCK:
2,715
Can Ship immediately
Manufacturer Stock:
3,699
can ship
12/6/24
Minimum Order:
5
Factory Lead-Time
2 Weeks
can ship
12/5/24
Quantity
Unit Price
Ext. Price
5
$5.06
$25.300
50
$3.81
$190.500
100
$3.60
$360.000
250
$3.54
$885.000
500
$3.46
$1,730.000
1,000
$3.40
$3,400.000
2,500
$3.35
$8,375.000
5,000
+
$3.30
$16,500.000
CUSTOMERS
ALSO BOUGHT
2-520273-2
ULTRAFAST 110 ASSY REC 22-18 TPBR LP
800-1030-0333-504
80010300333504-Press to test 15/32" PMI T-1 3/4 Midget Flange, Non-dimmable Yellow/Amber F...
329331
T-SHIELD,.033-.059
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole