help desk software
DATA SHEET

BU-8080-E-12-2

Mueller Electric

Cable Assembly Hook-up Wire 0.3m 22AWG Contact to Contact RCP-RCP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
BU-8080-E-12-2
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
3 A
Connector Type:
Contact to Contact
Cable Assembly Hook-up Wire 0.3m 22AWG Contact to Contact RCP-RCP
Search Keywords:
BU8080E122
IN STOCK: 1
Can Ship immediately
You may purchase in-stock quantity up to 1
Minimum Order:
7
Available in less than min:
1
Factory Lead-Time
3 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.745
$19.745
7
$17.950
$125.650
25
$7.240
$181.000
50 +
$3.580
$179.000
Tools/3D Models
Product Guides