help desk software
DATA SHEET

BU-8080-E-24-BLK

Mueller Electric

Cable Assembly Hook-up Wire 0.6m 22AWG Contact to Contact RCP-RCP

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
BU-8080-E-24-BLK
RoHS:
Yes
HTS:
8544429000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Maximum Current Rating:
3 A
Connector Type:
Contact to Contact
Cable Assembly Hook-up Wire 0.6m 22AWG Contact to Contact RCP-RCP
Search Keywords:
BU8080E24BLK

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 2
Can Ship immediately
Factory Lead-Time
3 Weeks
Tools/3D Models
Product Guides