help desk software
DATA SHEET

BU-P2269

Mueller Electric

DUAL BANANA JACK R/B

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
BU-P2269
RoHS:
No
HTS:
8544429090
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Banana Jack
Gender:
F
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
2
Wire Size:
N/A
Housing Color:
N/A
Maximum Current Rating:
15 A
Operating Temperature:
-50 to 120 °C
DUAL BANANA JACK R/B
Search Keywords:
BUP2269
IN STOCK: 14
Ships today, if you order in
Manufacturer Stock:
2,649   can ship 11/15/24
Minimum Order:
5
Factory Lead-Time
2 Weeks can ship 11/19/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.40
$27.000
50
$4.39
$219.500
100
$4.19
$419.000
250
$4.07
$1,017.500
500
$3.85
$1,925.000
1,000
$3.75
$3,750.000
2,500
$3.65
$9,125.000
5,000 +
$3.59
$17,950.000
Tools/3D Models