help desk software
DATA SHEET

WI-M-8-25-0

Mueller Electric

Silicone Wire 8 Awg 25' 50 Amp Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Mueller Electric
Part No:
WI-M-8-25-0
RoHS:
Yes
HTS:
8544429090
COO:
CN
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Size:
8 AWG
Conductor Material:
Tinned Copper
Cable Diameter:
6 mm
Maximum Voltage Rating:
600 V
Operating Temperature:
150(Max) °C
Color:
Black
Silicone Wire 8 Awg 25' 50 Amp Black
Search Keywords:
WIM8250
IN STOCK: 6
Ships today, if you order in
Manufacturer Stock:
192   can ship 12/2/24
Factory Lead-Time
2 Weeks can ship 12/5/24  
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$94.00
$94.000
5
$86.98
$434.900
10
$84.46
$844.600
25
$79.84
$1,996.000
50
$77.71
$3,885.500
100
$76.54
$7,654.000
250 +
$74.72
$18,680.000
Tools/3D Models
Product Guides