EA170-11100
NAMCO ControlsSwitch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EA170-11100
RoHS:
Yes
Supplier Standard Pack
1
Package Type:
Box
Type:
N/A
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
77.2 x 67.4 x 167.1 mm
Maximum Current Rating:
20@125VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 13
Body Orientation:
Right Angle
The NAMCO CONTROLS EA170-11100 is a versatile and durable switch limit designed for a variety of applications. This switch features a double pole, double throw configuration, providing both normally open and normally closed contacts for added versatility. With a maximum rating of 20A at 600VAC and 250VDC, this switch can handle a wide range of electrical loads, making it suitable for various industrial and commercial settings. The side rotary design allows for easy installation and adjustment, while the included conduit ensures a secure and reliable connection. The rotary screw mount further enhances the switch's stability and durability.Whether you need a reliable switch limit for a motor control system, heavy-duty machinery, or any other application, the NAMCO CONTROLS EA170-11100 offers exceptional performance and reliability.
Search Keywords:
EA17011100
IN STOCK:
13
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$513.59
$513.590
3
$499.52
$1,498.560
5
$492.03
$2,460.150
10
+
$484.65
$4,846.500
Product Guides