EA170-21100
NAMCO ControlsLimit Switch - Heavy Duty - Side Rotary Head - CW - DPDT - 2NO/2NC - 125VAC to 600VAC - 125VDC to 250VDC - 5 to 20A (AC) - 1.5 to 5A (DC). .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EA170-21100
RoHS:
Yes
HTS:
8536509055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The NAMCO CONTROLS EA170-21100 Limit Switch is a heavy-duty, high-performance device designed for industrial applications. Featuring a side rotary head, this switch offers clockwise rotation with a double-pole, double-throw (DPDT) configuration. With 2 normally open (NO) and 2 normally closed (NC) contacts, the switch provides reliable and versatile control options.Operating within a voltage range of 125VAC to 600VAC and 125VDC to 250VDC, this limit switch is capable of handling a wide range of electrical currents. It is rated to handle 5 to 20 amps for alternating current (AC) circuits and 1.5 to 5 amps for direct current (DC) circuits.Built with durability in mind, the NAMCO CONTROLS EA170-21100 features a rugged construction that withstands harsh environments and offers reliable performance over an extended lifespan. Its heavy-duty design ensures optimal functionality in demanding industrial settings.Whether used for machinery control, automation systems, or safety applications, the NAMCO CONTROLS EA170-21100 Limit Switch provides a reliable and efficient solution for precise position sensing and control.
Search Keywords:
EA17021100
IN STOCK:
3
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$521.81
$521.810
3
$508.56
$1,525.680
5
$500.93
$2,504.650
10
+
$493.42
$4,934.200
Product Guides
CUSTOMERS
ALSO BOUGHT
EL010-58337
Limit Switch Lever - R-3X.75X.25-STL/STL DS12
GLAA20A2A
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
1LS6
Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Screw Mount 0.8A 550VDC Rotary C...
BAF1-2RN-RH
This Straight Plunger High Capacity Enclosed Switch from Honeywell comes from their MICRO ...
EA700-90100
Limit Switch - Standard Environment - 3NO/3NC - Long Mount - CW/CCW - 1 NPT Conduit Fittin...