Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EA170-31100
RoHS:
Yes
HTS:
8536509055
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
N/A
Actuator Style:
Side Rotary
Pole Throw Configuration:
DPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
72.9mm x 67.4mm x 167.1 mm
Maximum Current Rating:
20@125VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 13
Body Orientation:
Right Angle
The EA170-31100 Snap-Lock switches have separate enclosures within a single housing for the electrical contacts and terminals on one side and latches, rockers and other parts of the operating mechanism on the other. The patented snap-lock action guarantees a quick-make and quick-break of contacts together with locking in either open or closed position.
Search Keywords:
EA17031100
IN STOCK:
33
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$537.39
$537.390
3
$522.67
$1,568.010
5
$514.83
$2,574.150
10
+
$507.11
$5,071.100
Product Guides
CUSTOMERS
ALSO BOUGHT
EA170-32100
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
EL010-58337
Limit Switch Lever - R-3X.75X.25-STL/STL DS12
EA170-22100
Limit Switch - Heavy Duty - Side Rotary Head - CCW - DPDT - 2NO/2NC - 125VAC to 600VAC - 1...
EA170-34100
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount