EA700-70000
NAMCO ControlsSwitch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EA700-70000
RoHS:
Yes
HTS:
8205595560
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
Type:
N/A
Actuator Style:
Side Rotary
Pole Throw Configuration:
SPDT
Switch Configuration:
N.O./N.C.
Operating Force:
N/A
Dimension:
57.9 x 81 x 122.9 mm
Maximum Current Rating:
20@125VAC A
Terminal Type:
Conduit
NEMA Standard as Enclosure Rating:
1, 4, 13
Body Orientation:
Right Angle
Switch Limit N.O./N.C. SPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Screw Mount
Search Keywords:
EA70070000
IN STOCK:
0
On Order:
2
can ship 11/29/24
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$544.01
$544.010
3
$529.11
$1,587.330
5
$521.17
$2,605.850
10
+
$513.35
$5,133.500
Product Guides