Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
NAMCO Controls
Part No:
EL010-53420
RoHS:
Yes
HTS:
8536509050
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Box
The EL010-53420 is operating lever with dimensions .51 in x .89 in x 2.63 in.
Search Keywords:
EL01053420
IN STOCK:
7
Can Ship immediately
Factory Lead-Time
3 Weeks
Quantity
Unit Price
Ext. Price
1
$135.48
$135.480
5
$125.37
$626.850
10
$120.00
$1,200.000
25
$115.07
$2,876.750
50
$112.00
$5,600.000
75
$110.32
$8,274.000
100
+
$108.66
$10,866.000
Product Guides
CUSTOMERS
ALSO BOUGHT
320574
TERMINAL,PIDG R 16-14 10
3200522
Ferrule - sleeve length: 8 mm - length: 14 mm - color: blue
EA700-80100
Switch Limit N.O./N.C. DPDT Side Rotary Conduit 20A 600VAC 250VDC Rotary Panel Mount
EA700-10100
Switch Limit; Heavy Duty; Side Rotary Head; SPDT 1NO 1NC
EA700-30000
Limit Switch - Standard Environment - 3NO/3NC - CW Direction - 1 NPT Conduit Fitting - NEM...