help desk software
DATA SHEET

A1M-0999M-465

National Controls

Time Delay Relay 240VAC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
A1M-0999M-465
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
240 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.05sec to 999 min
Time Delay Relay 240VAC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket
Search Keywords:
A1M0999M465
IN STOCK: 11
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$244.76
$244.760
3
$241.09
$723.270
5
$178.03
$890.150
8
$132.13
$1,057.040
10 +
$129.49
$1,294.900
Tools/3D Models
Product Guides