Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
ASP-TM165-011
RoHS:
No
Supplier Standard Pack
1
Package Type:
The NATIONAL CONTROLS part ASP-TM165-011 is a high-quality six (6) foot refrigerator/freezer probe, ideal for accurately monitoring and maintaining temperature levels in your refrigeration or freezer units. This reliable probe is easy to install and compatible with various control systems, ensuring optimal performance and efficient temperature control. Trust NATIONAL CONTROLS for your temperature monitoring needs.
Search Keywords:
ASPTM165011
IN STOCK:
7
Can Ship immediately
On Order:
10
can ship 12/30/24
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$79.05
$79.050
5
$74.36
$371.800
10
$72.44
$724.400
25
$70.54
$1,763.500
50
$68.99
$3,449.500
100
$67.95
$6,795.000
250
+
$66.93
$16,732.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1589455-6
SSL009PC2DC012N = WDUALOBE
IFRM06P17A3/S35L
Proximity Sensor Inductive NO PNP 2mm 10V to 30VDC 3-Pin
IWRM18U9501
Proximity Sensor Inductive 5mm 15V to 30VDC 3-Pin
MS3106E18-1S
MIL Series Connector - 10 Contact - Aluminum Alloy - Female - Solder Terminal - Plug
EN4SD162010SS
electrical enclosure