CKK-00060-461
National ControlsTime Delay Relay 120VAC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
CKK-00060-461
Alias/AKA:
CKK-60-461
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.6 to 60 sec
The NATIONAL CONTROLS CKK-00060-461 is a reliable time delay relay designed to provide precise timing control in various electrical applications. With a voltage input of 120VAC and a current rating of 10A, this double pole double throw (DPDT) relay ensures efficient and accurate switching operations.This time delay relay is housed in a compact socket measuring 44.45mm in width, 60.96mm in height, and 89.66mm in length. Its compact size allows for effortless integration into a range of electrical systems without compromising space or functionality.Featuring advanced timing capabilities, the CKK-00060-461 enables users to set specific delay times to meet their unique requirements. This ensures precise control and synchronization in applications where time-dependent operations are essential.Built with high-quality materials and reliable internal components, this time delay relay offers long-lasting performance and dependable functionality. Its sturdy construction allows for reliable operation even in demanding environments or under heavy loads.Whether used in industrial automation, HVAC systems, or any other application that requires precise timing control, the NATIONAL CONTROLS CKK-00060-461 time delay relay is a dependable choice that guarantees accurate and efficient performance.
Search Keywords:
CKK00060461
IN STOCK:
13
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$304.39
$304.390
3
$299.82
$899.460
5
$221.41
$1,107.050
8
$164.33
$1,314.640
10
+
$161.04
$1,610.400
Product Guides
CUSTOMERS
ALSO BOUGHT
PX0911/04/S
Conn Circular SKT 4 POS Screw ST Cable Mount 4 Terminal 1 Port Buccaneer®
PX0921/04/P
Circular Connector - Buccaneer 900 Series - Cable Mount Plug - 4 Contacts - Screw Pin.
PFB0924GHE
DC Fan Axial Ball Bearing 24V 14V to 26.4V 129.31CFM 60.5dB (92 X 92 X 38mm)
FLHTF400A115
Fan Heater w/Thermostat - 400W - 120VAC 60Hz -20CFM - 7.5"x4.0"x5.3"
HBL3226
LKG FLG-RCPT, 20A 250V, L2-20R, METALLIC