help desk software
DATA SHEET

CKK-00060-462

National Controls

Time Delay Relay 24VDC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
CKK-00060-462
Alias/AKA:
CKK-60-462
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.6 to 60 sec
Time Delay Relay 24VDC 10A DPDT (( 44.45mm 60.96mm 89.66mm)) Socket
Search Keywords:
CKK00060462
IN STOCK: 5
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$280.30
$280.300
3
$276.10
$828.300
5
$203.89
$1,019.450
8
$151.32
$1,210.560
10 +
$148.30
$1,483.000
Tools/3D Models
Product Guides