DNC-T2010-BDC
National ControlsDust Collector - Controller - For Bag House - Sup-V 12-24DC - 2-10 Voltage Out - Screw.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
DNC-T2010-BDC
RoHS:
Yes
HTS:
8205599000
ECCN:
EAR99
Supplier Standard Pack
10
The DNC-T2010-BDC control is an output sequencer with an adjustable ON TIME, OFF TIME, and LAST OUTPUT. Upon application of power to the L1 and L2 terminals with the high pressure switch contacts closed, the ON TIME is initiated. At the end of the preset
Search Keywords:
DNCT2010BDC
IN STOCK:
0
On Order:
6
can ship 2/10/25
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$976.23
$976.230
3
$961.59
$2,884.770
5
$946.95
$4,734.750
10
+
$932.74
$9,327.400
Product Guides
CUSTOMERS
ALSO BOUGHT
PS3150
Aleph - Proximity Sensor- General purpose
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...
SF3-DC24V
Relays 24VDC 1.152KOhm 6A 3PST-NO/SPST-NC(53.3x25x16.5)mm THT Safety Relay
3222-SL005
Multi-Conductor Cable Braid Polyvinyl Chloride/Nylon 3 Conductors 22AWG 4.97mm 600VAC - Sl...
3-640434-6
06P MTA156 CONN ASSY 24AWG WHT