DNC-T2610-010
National ControlsCORE-10 Dust Collector Controller - 100-240Vac 50/60Hz - Controls up to 10 Solenoids
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
DNC-T2610-010
RoHS:
No
Supplier Standard Pack
1
CORE-10 Dust Collector Controller - 100-240Vac 50/60Hz. Controls up to 10 solenoids. Using CANbus communication it can be used with up to 98 EXPANDER-10 expansion modules to control up to a total of 990 channels.
Search Keywords:
DNCT2610010
IN STOCK:
0
On Order:
1
can ship 1/2/25
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$658.17
$658.170
3
$648.29
$1,944.870
5
$638.57
$3,192.850
10
+
$621.84
$6,218.400
Product Guides
CUSTOMERS
ALSO BOUGHT
EQ-501
Photoelectric Sensor Reflective Light ON/Dark ON Relay 2.5m
FPAM18P5151/S14
Retro reflective sensor - With polarization filter – Dark operate - Pulsed red LED - Size ...
TR-0N/3-0.8-1.2
Thermal Overload Relay - Class 10 - 0.8/1.2 A.
D502-10
Pump-Pliers
671-RZ-16
Conn Barrier Strip 32 POS 11.1mm Screw Panel Mount 20A