Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
K1K-00300-661
Alias/AKA:
K1K-300-661
RoHS:
No
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Quick Connect
Time Range:
3 to 300 sec
Time Delay Relay 120VAC 10A DPDT ( 38.88mm 35.71mm 60.32mm) Socket
Search Keywords:
K1K00300661
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$297.72
$297.720
3
$293.26
$879.780
5
$216.56
$1,082.800
8
$160.73
$1,285.840
10
+
$157.51
$1,575.100
Product Guides
CUSTOMERS
ALSO BOUGHT
VC20-1A1B-AC120V-K
Power Signal Relay - DPST - Momentary - 6400mW (Coil) - AC Input - AC Output - Panel...
RH2B-ULCAC110-120V
Plug-In Relay, with Input Voltage: 120VAC, Contact Rating: 10A, Contact Configuration: DPD...
SZR-MY2-N1-DC24V
Power Relay 24VDC 5A DPDT(21.5x28x36)mm Socket
R10-T2W3-J30.0K
R10 Series Relay-Cradle style relay with form C contacts-Octal style base on non-sealed po...
DR24D03
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 24-280 VAC...