help desk software
DATA SHEET

Q1F-300-311

National Controls

Time Delay Relay 120VDC 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
Q1F-300-311
Alias/AKA:
Q1F-00300-311
RoHS:
Yes
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Package Type:
The NATIONAL CONTROLS part Q1F-300-311 is a high-quality control component designed to meet the demanding requirements of various industrial applications. This control part features unmatched reliability and functionality, allowing for precise and efficient operation in critical systems.With its rugged construction and durable materials, the Q1F-300-311 is built to withstand harsh operating conditions, ensuring long-lasting performance and minimal downtime. It offers exceptional accuracy and responsiveness, enabling operators to maintain tight control over their processes and optimize overall system performance.This control component boasts a user-friendly interface and intuitive controls, making it easy to configure and operate. It incorporates advanced technology and innovative features to enhance overall efficiency and productivity, providing users with an exceptional solution for their control needs.The Q1F-300-311 is backed by the renowned National Controls brand, known for its unwavering commitment to delivering superior quality products to its customers. With a proven track record in the industry, National Controls is synonymous with excellence and reliability.Whether you need precise control in manufacturing, automation, or any other industrial application, the NATIONAL CONTROLS part Q1F-300-311 is the perfect choice. Its exceptional performance, durability, and ease of use make it an invaluable asset for any system that demands optimal control.
Search Keywords:
Q1F300311
IN STOCK: 0
On Order:
20   can ship 12/6/24 
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$118.51
$118.510
3
$116.73
$350.190
5
$105.06
$525.300
8
$91.93
$735.440
10 +
$90.09
$900.900
Tools/3D Models
Product Guides