Q2T-00001-321
National ControlsTime Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
Q2T-00001-321
Alias/AKA:
Q2T-1-321
RoHS:
Yes
HTS:
8536490080
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Surface Mount
Contact Arrangement:
Solid State Out
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
N/A
Maximum Current Rating:
1 A
Termination Style:
0.25Quick Connect
Time Range:
0.05 to 1 sec
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Search Keywords:
Q2T00001321
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$84.78
$84.780
3
+
$77.45
$232.350
Product Guides