Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
Q3F-00010-326
Alias/AKA:
Q3F-10-326
RoHS:
Yes
HTS:
8536490050
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
The NATIONAL CONTROLS part Q3F-00010-326 is a reliable and efficient Time Delay Relay designed to provide accurate control and protection in various applications. This high-quality relay offers precise timing capabilities, allowing for delay intervals to be easily adjusted to fit specific requirements. With its robust construction and advanced features, the Q3F-00010-326 ensures reliable performance and is built to withstand demanding operating conditions. Whether used in industrial automation, HVAC systems, or other control applications, this time delay relay delivers consistent and precise timing, making it a dependable choice for any time-based control application.
Search Keywords:
Q3F00010326
IN STOCK:
16
Can Ship immediately
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
1
$114.02
$114.020
5
$92.03
$460.150
10
$89.18
$891.800
20
$87.32
$1,746.400
50
$86.01
$4,300.500
100
$82.96
$8,296.000
250
+
$81.71
$20,427.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1050QA3
Neon Panel Mount Indicator Amber .500″ Hi-Dome 125V Tab Terminals
6FC54-73
1-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
VF4M-65F11
Electromechanical Relay - 12VDC 90Ohm Coil - 40A(NO)/30A(NC) - SPDT - 35.5x46.5x67.3mm - B...
6GM5M-73
2-pole - (ON)-OFF-(ON) - 10A/15A 250VAC/125VAC 3/4 HP - Non-Illuminated Bat Style Toggle ...
G1G140-AV17-02
DC Blower Centrifugal Ball Bearing 24V 16V to 28V