Q3F-03600-321
National ControlsTime Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
Q3F-03600-321
Alias/AKA:
Q3F-3600-321
RoHS:
No
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Surface Mount
Contact Arrangement:
Solid State Out
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
N/A
Maximum Current Rating:
1 A
Termination Style:
0.25Quick Connect
Time Range:
3 to 60 min
Time Delay Relay 120VAC 1A ( 50.8mm 50.8mm 31.75mm) Surface Mount/Screw Mount
Search Keywords:
Q3F03600321
IN STOCK:
24
Ships today, if you order in
MOQ for out of Stock Qty:
3
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
1
$98.21
$98.210
3
$96.73
$290.190
5
$87.06
$435.300
8
$76.18
$609.440
10
+
$74.65
$746.500
Product Guides
CUSTOMERS
ALSO BOUGHT
06EK3M
Power Entry Module Filtered M 3 POS 250VAC 6A Switch/Fuse/Voltage Selector ST 1 Port
3NC4Q0E22
Electromechanical Relay 24VDC 24/25VAC 10A DPST-NO/DPST-NC(138x209x174)mm DIN Rail Contact...
AH165-V5R02
Switch Emergency Stop N.C. DPST Mushroom Button Quick Connect/Solder Panel Mount
FL9Y-LP1CDW
Programming Software
MDR-20-24
AC/DC Power Supply - 1 Output - 24V@1A - 24W