TMM-0999M-461
National ControlsTime Delay Relay 120VAC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
TMM-0999M-461
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
11-Pin Circular Plug
Time Range:
0.05sec to 999 min
The NATIONAL CONTROLS TMM-0999M-461 Time Delay Relay is a versatile and reliable electromechanical device designed for controlling time-based operations in electrical circuits. With a voltage rating of 120VAC and a current capacity of 10A, this DPDT (Double Pole Double Throw) relay provides a robust solution for various applications.Featuring a compact design, the TMM-0999M-461 relay measures 44.5mm in width, 61mm in height, and 93.98mm in length. It comes with a socket, ensuring easy installation and secure connections.This time delay relay is perfect for automation, lighting control, HVAC systems, and other applications that require precise timing functions. Whether you need to initiate or terminate a process after a specified duration, the TMM-0999M-461 relay offers reliable and accurate time delay capabilities.Trust NATIONAL CONTROLS for high-quality and dependable products, and harness the power of the TMM-0999M-461 Time Delay Relay to enhance control and efficiency in your electrical systems.
Search Keywords:
TMM0999M461
IN STOCK:
75
Ships today, if you order in
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$242.59
$242.590
3
$238.95
$716.850
5
$235.36
$1,176.800
10
$225.96
$2,259.600
20
+
$208.12
$4,162.400
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ2700-2A-120A
30AMP Power Relay 120VAC coil DPST
A421-062510-07
AC Frame Solenoid
4NK0AS
Electromechanical Relay SPST-NO/SPST-NC DIN Rail
148VK-0281-030
AC Fan Salt Fog Axial Ball Bearing 220V 212CFM/248.04CFM 53dB/57dB 172 X 150 X 38.3mm
RB105-DY
PCB mount SPST NO Relay. 5VDC coil. Uses TP04 relay socket.