TMM-0999M-462
National ControlsTime Delay Relay 24VDC 10A DPDT ( 44.5mm 61mm 93.98mm) Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
National Controls
Part No:
TMM-0999M-462
RoHS:
Yes
HTS:
8536490075
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Socket
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
11-Pin Circular Plug
Time Range:
0.05sec to 999 min
The NATIONAL CONTROLS TMM-0999M-462 Time Delay Relay is a reliable and versatile control component designed for various industrial applications. This 24VDC relay features a double-pole, double-throw configuration with a 10A capacity, providing efficient switching capabilities. The compact size of 44.5mm x 61mm x 93.98mm allows for easy installation, and the accompanying socket ensures quick and secure connection. Trust NATIONAL CONTROLS for high-quality and durable time delay relay solutions.
Search Keywords:
TMM0999M462
IN STOCK:
16
Can Ship immediately
MOQ for out of Stock Qty:
3
Factory Lead-Time
8 Weeks
Quantity
Unit Price
Ext. Price
1
$245.61
$245.610
3
$241.93
$725.790
5
$238.30
$1,191.500
8
$234.72
$1,877.760
10
+
$222.76
$2,227.600
Product Guides